Phoenix Contact RW 8 Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
- RS Stock No.:
- 855-7933
- Mfr. Part No.:
- 3073607
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-7933
- Mfr. Part No.:
- 3073607
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Terminal Block | |
| Current Rating | 125A | |
| Colour | Grey | |
| Voltage Rating | 1 kV | |
| Series | RW 8 | |
| Width | 20.3mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Type Terminal Block | ||
Current Rating 125A | ||
Colour Grey | ||
Voltage Rating 1 kV | ||
Series RW 8 | ||
Width 20.3mm | ||
Material Polyamide | ||
Non Compliant
- COO (Country of Origin):
- CN
