Phoenix Contact HDFK 95-F-VP GNYE Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
- RS Stock No.:
- 855-7778
- Mfr. Part No.:
- 0717665
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-7778
- Mfr. Part No.:
- 0717665
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Terminal Block | |
| Current Rating | 232A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | HDFK 95-F-VP GNYE | |
| Width | 25mm | |
| Material | Polyamide | |
| Length | 91.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Type Terminal Block | ||
Current Rating 232A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series HDFK 95-F-VP GNYE | ||
Width 25mm | ||
Material Polyamide | ||
Length 91.5mm | ||
- COO (Country of Origin):
- GR
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Cable lug connection, number of positions: 1, load current: 232 A, cross section: 35 mm² - 95 mm², connection direction of the conductor to plug-in direction: 0 °, width: 25 mm, color: green-yellow
