Phoenix Contact HDFKV25/Z Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
- RS Stock No.:
- 855-7715
- Mfr. Part No.:
- 0714082
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-7715
- Mfr. Part No.:
- 0714082
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Terminal Block | |
| Current Rating | 101A | |
| Colour | Grey | |
| Voltage Rating | 500 V | |
| Series | HDFKV25/Z | |
| Width | 15.1mm | |
| Length | 74.5mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Type Terminal Block | ||
Current Rating 101A | ||
Colour Grey | ||
Voltage Rating 500 V | ||
Series HDFKV25/Z | ||
Width 15.1mm | ||
Length 74.5mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- GR
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Screw connection with tension sleeve, number of positions: 1, load current: 101 A, cross section: 6 mm² - 35 mm², connection direction of the conductor to plug-in direction: -90 °, width: 15.1 mm, color: gray
