Phoenix Contact ZFKDS 2.5-5.08 L THT Series PCB Terminal Block, 1-Contact, 5.08mm Pitch, Through Hole Mount, Spring
- RS Stock No.:
- 855-3111
- Mfr. Part No.:
- 1990261
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-3111
- Mfr. Part No.:
- 1990261
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 24A | |
| Voltage Rating | 320 V | |
| Series | ZFKDS 2.5-5.08 L THT | |
| Material | Polyamide | |
| Length | 16.85mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 24A | ||
Voltage Rating 320 V | ||
Series ZFKDS 2.5-5.08 L THT | ||
Material Polyamide | ||
Length 16.85mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Terminal Block has ZFKDSA L THT series, female 1-pin and spring cage termination method.
Two solder pins for a high level of stability on the PCB
Modular design enables blocking for larger numbers of positions
Modular design enables blocking for larger numbers of positions
