Phoenix Contact GMSTB 2.5 HCV/ 5-ST-7.62 Series Pluggable Terminal Block, 5-Contact, 7.62mm Pitch, Screw Termination
- RS Stock No.:
- 855-1543
- Mfr. Part No.:
- 1714304
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-1543
- Mfr. Part No.:
- 1714304
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 16A | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | GMSTB 2.5 HCV/ 5-ST-7.62 | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 16A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series GMSTB 2.5 HCV/ 5-ST-7.62 | ||
Material Polyamide, Tin | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: GMSTB 2,5 HCV/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
