Phoenix Contact GMSTB 2.5 HCV/ 3-ST-7.62 Series Pluggable Terminal Block, 3-Contact, 7.62mm Pitch, Screw Termination
- RS Stock No.:
- 855-1531
- Mfr. Part No.:
- 1714281 GMSTB 2,5 HCV/ 3-ST-7,62
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.79
(exc. VAT)
£2.15
(inc. VAT)
- RS Stock No.:
- 855-1531
- Mfr. Part No.:
- 1714281 GMSTB 2,5 HCV/ 3-ST-7,62
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Pitch | 7.62mm | |
Gender | Female | |
Termination Method | Screw | |
Type | Plug | |
Current Rating | 16A | |
Colour | Green | |
Voltage Rating | 1 kV | |
Series | GMSTB 2.5 HCV/ 3-ST-7.62 | |
Material | Polyamide, Tin | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 16A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series GMSTB 2.5 HCV/ 3-ST-7.62 | ||
Material Polyamide, Tin | ||