Phoenix Contact MKDSP 25/ 9-15.00-F Series PCB Terminal Strip, 9-Contact, 15mm Pitch, Through Hole Mount, Screw
- RS Stock No.:
- 855-1290
- Mfr. Part No.:
- 1932562
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-1290
- Mfr. Part No.:
- 1932562
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Pitch | 15mm | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 125A | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | MKDSP 25/ 9-15.00-F | |
| Length | 31mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Pitch 15mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 125A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series MKDSP 25/ 9-15.00-F | ||
Length 31mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- BG
PCB terminal block, nominal current: 125 A, rated voltage (III/2): 1000 V, nominal cross section: 35 mm², Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, product range: MKDSP 25/..-F, pitch: 15 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, type of packaging: packed in cardboard. Avoid placing permanent mechanical loads on the terminal
