Phoenix Contact SMKDS 1.5/ 2-3.5 Series PCB Terminal Strip, 2-Contact, 3.5mm Pitch, Through Hole Mount, Screw
- RS Stock No.:
- 855-1250
- Mfr. Part No.:
- 1931770
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-1250
- Mfr. Part No.:
- 1931770
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 12A | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | SMKDS 1.5/ 2-3.5 | |
| Material | Polyamide | |
| Length | 13.7mm | |
| Depth | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 12A | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series SMKDS 1.5/ 2-3.5 | ||
Material Polyamide | ||
Length 13.7mm | ||
Depth 12mm | ||
- COO (Country of Origin):
- PL
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: SMKDS 1,5, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 35 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
