Phoenix Contact MKDSV 5/ 3-7.62 Series PCB Terminal Strip, 3-Contact, 7.62mm Pitch, Through Hole Mount, Screw
- RS Stock No.:
- 855-1058
- Mfr. Part No.:
- 1907144
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-1058
- Mfr. Part No.:
- 1907144
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 32A | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | MKDSV 5/ 3-7.62 | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 32A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series MKDSV 5/ 3-7.62 | ||
Material Polyamide | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
