Phoenix Contact EMKDS 1.5/ 3-5.08 Series PCB Terminal Strip, 3-Contact, 5.08mm Pitch, Plug-In, Screw Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
855-0910
Mfr. Part No.:
1897704
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Pitch

5.08mm

Mounting Type

Plug-In

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

8A

Colour

Green

Voltage Rating

630 V

Series

EMKDS 1.5/ 3-5.08

Length

9.3mm

Material

Polyamide

RoHS Status: Not Applicable

COO (Country of Origin):
PL