Phoenix Contact EMKDSV 2.5/ 4-5.08 Series PCB Terminal Strip, 4-Contact, 5.08mm Pitch, Screw Termination
- RS Stock No.:
- 855-0812
- Mfr. Part No.:
- 1890633
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-0812
- Mfr. Part No.:
- 1890633
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 12A | |
| Voltage Rating | 630 V | |
| Series | EMKDSV 2.5/ 4-5.08 | |
| Length | 11.62mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 12A | ||
Voltage Rating 630 V | ||
Series EMKDSV 2.5/ 4-5.08 | ||
Length 11.62mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
