Phoenix Contact FRONT 4-H-7.62-4 Series PCB Terminal Strip, 4-Contact, 7.62mm Pitch, Through Hole Mount, Screw
- RS Stock No.:
- 854-5661
- Mfr. Part No.:
- 1703212
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 854-5661
- Mfr. Part No.:
- 1703212
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 32A | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | FRONT 4-H-7.62-4 | |
| Depth | 33.4mm | |
| Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 32A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series FRONT 4-H-7.62-4 | ||
Depth 33.4mm | ||
Length 26mm | ||
- COO (Country of Origin):
- BG
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: FRONT 4-H, pitch: 7.62 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard
