Phoenix Contact MSTBT 2.5 HC/4-STP GY7035 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 2200332
- RS Stock No.:
- 854-5400
- Mfr. Part No.:
- 2200332
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£198.45
(exc. VAT)
£238.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.969 | £198.45 |
*price indicative
- RS Stock No.:
- 854-5400
- Mfr. Part No.:
- 2200332
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Light Grey | |
| Voltage | 250V | |
| Series | MSTBT 2.5 HC/4-STP GY7035 | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Length | 18.1mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Light Grey | ||
Voltage 250V | ||
Series MSTBT 2.5 HC/4-STP GY7035 | ||
Width 20mm | ||
Standards/Approvals No | ||
Length 18.1mm | ||
Depth 15mm | ||
PCB connector, nominal cross section: 2.5 mm², color: light gray, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of rows: 1, Number of positions per row: 4, product range: MSTBT 2,5 HC/..-STP, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 2,5, Locking: without
Related links
- Phoenix Contact MSTBT 2.5 HC/2-STP GY7035 Series Pluggable Terminal Block 5 mm Pitch 2200334
- Phoenix Contact MSTBT 2.5 HC/3-STP GY7035 Series Pluggable Terminal Block 5 mm Pitch 2200333
- Phoenix Contact MSTBT 2.5 HC/11-ST Series Pluggable Terminal Block 5 mm Pitch 1926329
- Phoenix Contact MSTBT 2.5 HC/5-ST Series Pluggable Terminal Block 5 mm Pitch 1926264
- Phoenix Contact MSTBT 2.5 HC/12-ST Series Pluggable Terminal Block 5 mm Pitch 1926332
- Phoenix Contact MSTBT 2.5 HC/2-ST Series Pluggable Terminal Block 5 mm Pitch 1926358
- Phoenix Contact MSTBT 2.5 HC/8-ST Series Pluggable Terminal Block 5 mm Pitch 1926293
- Phoenix Contact MSTBT 2.5 HC/10-ST Series Pluggable Terminal Block 5 mm Pitch 1926316


