Phoenix Contact PLH 16/5-15 Series PCB Terminal Strip, 5-Contact, 15mm Pitch, Through Hole Mount, Spring Cage

Stock information currently inaccessible
RS Stock No.:
854-4375
Mfr. Part No.:
1770568
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Pitch

15mm

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

76A

Colour

Green

Voltage Rating

1 kV

Series

PLH 16/5-15

Width

71.4mm

Material

Polyamide

Depth

29mm

Length

30.5mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE
PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: PLH 16/, pitch: 15 mm, connection method: Push-lock spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 4.5 mm, type of packaging: packed in cardboard

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy