Phoenix Contact SPTA 1/ 9-3.5 Series PCB Terminal Strip, 9-Contact, 3.5mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 854-4145
- Mfr. Part No.:
- 1752175
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 854-4145
- Mfr. Part No.:
- 1752175
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 9A | |
| Colour | Green | |
| Voltage Rating | 400 V | |
| Series | SPTA 1/ 9-3.5 | |
| Material | Polyamide | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 9A | ||
Colour Green | ||
Voltage Rating 400 V | ||
Series SPTA 1/ 9-3.5 | ||
Material Polyamide | ||
Length 10mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 9 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, product range: SPTA 1/, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 65 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
