Phoenix Contact MKDS 5/ 6-6.35 Series PCB Terminal Strip, 6-Contact, 6.35mm Pitch, Through Hole Mount, Screw Termination
- RS Stock No.:
- 854-2892
- Mfr. Part No.:
- 1713969
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-2892
- Mfr. Part No.:
- 1713969
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 6.35mm | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 32A | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | MKDS 5/ 6-6.35 | |
| Depth | 21.5mm | |
| Length | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 6.35mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 32A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series MKDS 5/ 6-6.35 | ||
Depth 21.5mm | ||
Length 19.05mm | ||
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, product range: MKDS 5, pitch: 6.35 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5.1 mm, type of packaging: packed in cardboard
