Phoenix Contact, 3.5mm Pitch, FK-MCP 1.5/ 6-STF-3.5, 6 Way, Pluggable Terminal Block, Spring Cage Termination, 1940130
- RS Stock No.:
- 854-2482
- Mfr. Part No.:
- 1940130
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-2482
- Mfr. Part No.:
- 1940130
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Series | FK-MCP 1.5/ 6-STF-3.5 | |
| Termination Method | Spring Cage | |
| Current Rating | 8A | |
| Voltage Rating | 320 V | |
| Colour | Green | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Series FK-MCP 1.5/ 6-STF-3.5 | ||
Termination Method Spring Cage | ||
Current Rating 8A | ||
Voltage Rating 320 V | ||
Colour Green | ||
Material Polyamide, Tin | ||
The Phoenix Contact PCB connector has tin contact surface and push-in spring connection, defined contact force ensures that contact remains stable over the long term with green color.
Female connector
Copper alloy contact material
