Phoenix Contact MSTBT 2.5 HC/3-ST Series Pluggable Terminal Block, 3-Contact, 5mm Pitch, Screw Termination
- RS Stock No.:
- 854-2252
- Mfr. Part No.:
- 1926248
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 854-2252
- Mfr. Part No.:
- 1926248
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 16A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | MSTBT 2.5 HC/3-ST | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 16A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series MSTBT 2.5 HC/3-ST | ||
Material Polyamide, Tin | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: MSTBT 2,5 HC/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard, The T-shape of the MSTBT plug distributes the height uniformly over the upper and lower sides of the printed circuit board
