Phoenix Contact GMSTB 2.5 HC/ 3-STF-7.62 Series Pluggable Terminal Block, 3-Contact, 7.62mm Pitch, Screw Termination
- RS Stock No.:
- 854-1972
- Mfr. Part No.:
- 1913400
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 854-1972
- Mfr. Part No.:
- 1913400
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Colour | Green | |
| Series | GMSTB 2.5 HC/ 3-STF-7.62 | |
| Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Colour Green | ||
Series GMSTB 2.5 HC/ 3-STF-7.62 | ||
Material Tin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, contact surface: Tin, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: GMSTB 2,5 HC/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, Screw head form: L Slotted, conductor/PCB connection direction: 0 °, Locking clip: - without locking clip, plug-in system: POWER COMBICON 2,5, Locking: Screw locking, Assembly: Screw flange, type of packaging: packed in cardboard
