Phoenix Contact FKICS 2.5/ 5-STF Series Pluggable Terminal Block, 5-Contact, 5mm Pitch, Spring Cage Termination
- RS Stock No.:
- 854-1363
- Mfr. Part No.:
- 1981623
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£180.15
(exc. VAT)
£216.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.603 | £180.15 |
*price indicative
- RS Stock No.:
- 854-1363
- Mfr. Part No.:
- 1981623
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | Inverted Plug | |
| Current Rating | 12A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | FKICS 2.5/ 5-STF | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Inverted Plug | ||
Current Rating 12A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series FKICS 2.5/ 5-STF | ||
Material Polyamide, Tin | ||
RoHS Status: Not Applicable
The Phoenix Contact Pluggable Terminal Block has FKICS series, female 5-pin and spring cage termination method.
Can be combined with inverted base strips and plugs for shock-proof applications
Plug with inverted contact system (pin contact)
Plug with inverted contact system (pin contact)
