Phoenix Contact FKICS 2.5/14-ST Series Pluggable Terminal Block, 14-Contact, 5mm Pitch, Spring Cage Termination
- RS Stock No.:
- 854-1335
- Mfr. Part No.:
- 1981568
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-1335
- Mfr. Part No.:
- 1981568
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Pitch | 5mm | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | Inverted Plug | |
| Current Rating | 12A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | FKICS 2.5/14-ST | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Pitch 5mm | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Inverted Plug | ||
Current Rating 12A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series FKICS 2.5/14-ST | ||
Material Polyamide, Tin | ||
RoHS Status: Not Applicable
The Phoenix Contact Pluggable Terminal Block has FKICS series, female 14-pin and spring cage termination method.
Can be combined with inverted base strips and plugs for shock-proof applications
Plug with inverted contact system (pin contact)
Plug with inverted contact system (pin contact)
