Phoenix Contact PC 6/ 4-STF-SH-10.16 Series Pluggable Terminal Block, 4-Contact, 10.16mm Pitch, Screw Termination
- RS Stock No.:
- 854-0830
- Mfr. Part No.:
- 1966431
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 854-0830
- Mfr. Part No.:
- 1966431
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 10.16mm | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 41A | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | PC 6/ 4-STF-SH-10.16 | |
| Material | Polyamide, Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 10.16mm | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 41A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series PC 6/ 4-STF-SH-10.16 | ||
Material Polyamide, Silver | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
