Phoenix Contact FMCD 1.5/ 4-ST-3.5 8-pin Pluggable Terminal Block, 3.5mm Pitch, 2 Rows, Spring Cage Termination
- RS Stock No.:
- 854-0367
- Mfr. Part No.:
- 1738827
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 854-0367
- Mfr. Part No.:
- 1738827
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | Plug | |
| Current Rating | 8A | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | FMCD 1.5/ 4-ST-3.5 | |
| Material | Polyamide, Tin | |
| Length | 22.9mm | |
| Depth | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Plug | ||
Current Rating 8A | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series FMCD 1.5/ 4-ST-3.5 | ||
Material Polyamide, Tin | ||
Length 22.9mm | ||
Depth 16mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has rated voltage 160 V, 8 A nominal current and tin contact surface, push-in spring connection with green color.
Without mounting flange
Copper alloy contact material
