Phoenix Contact PC 16/ 3-STF-SH-10.16 Series Pluggable Terminal Block, 3-Contact, 10.16mm Pitch, Screw Termination
- RS Stock No.:
- 854-0363
- Mfr. Part No.:
- 1737530
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£359.35
(exc. VAT)
£431.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £7.187 | £359.35 |
*price indicative
- RS Stock No.:
- 854-0363
- Mfr. Part No.:
- 1737530
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 10.16mm | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 76A | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | PC 16/ 3-STF-SH-10.16 | |
| Material | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 10.16mm | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 76A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series PC 16/ 3-STF-SH-10.16 | ||
Material Silver | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: PC 16/..-STF-SH, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
