Phoenix Contact FKCN 2.5/8-STF Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1733026

Subtotal (1 box of 50 units)*

£356.70

(exc. VAT)

£428.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£7.134£356.70

*price indicative

RS Stock No.:
854-0317
Mfr. Part No.:
1733026
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

12A

Housing Material

Polybutylene Terephthalate

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

320V

Series

FKCN 2.5/8-STF

Standards/Approvals

No

Width

50mm

Length

27.1mm

Depth

10.9mm

PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: FKCN 2,5/..-STF, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links