Phoenix Contact FMC 1.5/16-ST-3.5-RF Series Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, 1 Row, 1952160
- RS Stock No.:
- 853-8667
- Mfr. Part No.:
- 1952160
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£705.10
(exc. VAT)
£846.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £14.102 | £705.10 |
*price indicative
- RS Stock No.:
- 853-8667
- Mfr. Part No.:
- 1952160
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 22.9mm | |
| Depth | 7.8mm | |
| Width | 66.1mm | |
| Standards/Approvals | No | |
| Series | FMC 1.5/16-ST-3.5-RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Length 22.9mm | ||
Depth 7.8mm | ||
Width 66.1mm | ||
Standards/Approvals No | ||
Series FMC 1.5/16-ST-3.5-RF | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: FMC 1,5/..-ST-RF, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact FMC 1.5/16-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952403
- Phoenix Contact FMC 1.5/14-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952144
- Phoenix Contact FMC 1.5/9-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952092
- Phoenix Contact FMC 1.5/19-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952199
- Phoenix Contact FMC 1.5/11-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952115
- Phoenix Contact FMC 1.5/12-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952128
- Phoenix Contact FMC 1.5/2-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/4-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row


