Phoenix Contact FKCVR 2.5/ 6-ST-RF Series Pluggable Terminal Block, 6-Contact, 5mm Pitch, Spring Cage Termination
- RS Stock No.:
- 853-8594
- Mfr. Part No.:
- 1947560
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 853-8594
- Mfr. Part No.:
- 1947560
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | Plug | |
| Current Rating | 12A | |
| Colour | Green | |
| Series | FKCVR 2.5/ 6-ST-RF | |
| Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Plug | ||
Current Rating 12A | ||
Colour Green | ||
Series FKCVR 2.5/ 6-ST-RF | ||
Material Tin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact terminal block of FKCVR series has a female spring cage termination method.
Number of Rows: 1
