Phoenix Contact MC 1.5/ 5-STZ2-3.81 Series Pluggable Terminal Block, 5-Contact, 3.81mm Pitch, 1-Row, Screw Termination
- RS Stock No.:
- 853-6194
- Mfr. Part No.:
- 1768936
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 853-6194
- Mfr. Part No.:
- 1768936
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 8A | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | MC 1.5/ 5-STZ2-3.81 | |
| Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 8A | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series MC 1.5/ 5-STZ2-3.81 | ||
Material Tin | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has a nominal cross-section of 1.5 mm² and comes in green color. It supports a nominal current of 8 A and a rated voltage of 160 V (III/2). The contact surface is tin-plated, and the connection type is a socket.
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
