Phoenix Contact MC 1.5/12-STZ4-3.5 Series Pluggable Terminal Block, 12-Contact, 3.5mm Pitch, 1-Row, Screw Termination
- RS Stock No.:
- 853-6181
- Mfr. Part No.:
- 1768910
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 853-6181
- Mfr. Part No.:
- 1768910
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 8A | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | MC 1.5/12-STZ4-3.5 | |
| Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 8A | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series MC 1.5/12-STZ4-3.5 | ||
Material Tin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: MC 1,5/..-STZ, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Strain relief: STZ4 Strain relief 34.7 X 25.5 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
