Phoenix Contact MC 1.5/ 6-STFZ2-3.81 Series Pluggable Terminal Block, 6-Contact, 3.81mm Pitch, 1-Row, Screw Termination
- RS Stock No.:
- 853-6140
- Mfr. Part No.:
- 1767717
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 853-6140
- Mfr. Part No.:
- 1767717
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 8A | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | MC 1.5/ 6-STFZ2-3.81 | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 8A | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series MC 1.5/ 6-STFZ2-3.81 | ||
Material Polyamide, Tin | ||
- COO (Country of Origin):
- DE
The Phoenix Contact terminal block of MC series has a female screw termination method.
Number of Rows: 1
