Phoenix Contact PC 35 HC/3-STF-15.00 Series Pluggable Terminal Block, 3-Contact, 15 mm Pitch, 1 Row, 1762602

Subtotal (1 box of 25 units)*

£524.30

(exc. VAT)

£629.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +£20.972£524.30

*price indicative

RS Stock No.:
853-5951
Mfr. Part No.:
1762602
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

15mm

Current

125A

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

35mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

2AWG

Orientation

Horizontal

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

1kV

Length

50.3mm

Standards/Approvals

No

Width

69.4mm

Series

PC 35 HC/3-STF-15.00

Depth

40mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 35 mm², color: green, nominal current: 125 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: PC 35 HC/..-STF, pitch: 15 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 35, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy