Phoenix Contact MC 1.5/ 4-ST1-5.08 Series Pluggable Terminal Block, 4-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw
- RS Stock No.:
- 853-4227
- Mfr. Part No.:
- 1900798
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 853-4227
- Mfr. Part No.:
- 1900798
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 8A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | MC 1.5/ 4-ST1-5.08 | |
| Material | Polyamide, Tin | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 8A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series MC 1.5/ 4-ST1-5.08 | ||
Material Polyamide, Tin | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MC 1,5/..-ST1, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
