Wurth Elektronik 126B Series PCB Terminal Strip, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 826-7248
- Mfr. Part No.:
- 691126710003B
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 826-7248
- Mfr. Part No.:
- 691126710003B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Solder | |
| Type | PCB Terminal Block | |
| Current Rating | 20A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V ac | |
| Series | 126B | |
| Material | Polyamide, Steel | |
| Width | 19.5mm | |
| Depth | 18.6mm | |
| Length | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Solder | ||
Type PCB Terminal Block | ||
Current Rating 20A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V ac | ||
Series 126B | ||
Material Polyamide, Steel | ||
Width 19.5mm | ||
Depth 18.6mm | ||
Length 17.5mm | ||

