Wurth Elektronik 373B Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 825-0896
- Mfr. Part No.:
- 691373500005B
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£4.07
(exc. VAT)
£4.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.07 |
| 10 - 49 | £3.58 |
| 50 - 99 | £3.09 |
| 100 - 249 | £2.77 |
| 250 + | £2.69 |
*price indicative
- RS Stock No.:
- 825-0896
- Mfr. Part No.:
- 691373500005B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.21mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Cable Entry | |
| Voltage | 300V ac | |
| Length | 25.4mm | |
| Series | 373B | |
| Width | 14.9mm | |
| Depth | 27.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.21mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Cable Entry | ||
Voltage 300V ac | ||
Length 25.4mm | ||
Series 373B | ||
Width 14.9mm | ||
Depth 27.1mm | ||
Standards/Approvals No | ||
Wurth WR-TBL 373 B Series 5.08mm Pitch Terminal Block Plug Connectors with Stamping Clamp
WR-TBL 373 B series 5.08mm pitch cable mount Terminal Block plug connectors with female sockets and stamping clamp. These WR-TBL series 5.08mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66, have M2.6 screw Terminals that accept a wire size of AWG 24-12, a stainless steel wire guard and retention latches on the non-wire side.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch 691373500005B
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row

