Wurth Elektronik 3631 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 691363110005
- RS Stock No.:
- 825-0856
- Mfr. Part No.:
- 691363110005
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 825-0856
- Mfr. Part No.:
- 691363110005
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Cable Entry | |
| Voltage | 300V ac | |
| Length | 17.5mm | |
| Series | 3631 | |
| Width | 10.4mm | |
| Depth | 19.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Cable Entry | ||
Voltage 300V ac | ||
Length 17.5mm | ||
Series 3631 | ||
Width 10.4mm | ||
Depth 19.1mm | ||
Standards/Approvals No | ||
Wurth WR-TBL 3631 Series 3.50mm Pitch Right Angle Terminal Block Plug Connectors with Retention Latch
WR-TBL 3631 series 3.5mm pitch right angle cable mount Terminal Block plug connectors with female sockets, a retention latch on the wire side and a 'slot' type M2 screw Terminal that accepts a wire size of AWG 28-16. These WR-TBL 3631 series 3.50mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
3.5mm Pitch - Wurth
Related links
- Wurth Elektronik 3631 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3631 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3631 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3631 Series Pluggable Terminal Block 3.5 mm Pitch 691363110004
- Wurth Elektronik 3631 Series Pluggable Terminal Block 3.5 mm Pitch 691363110003
- Wurth Elektronik 3631 Series Pluggable Terminal Block 3.5 mm Pitch 691363110002
- Wurth Elektronik 3631 Series Pluggable Terminal Block 3.5 mm Pitch 691363110006
- Wurth Elektronik 3631 Series Pluggable Terminal Block 3.5 mm Pitch 691363110008

