Wurth Elektronik 361 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 unit)*

£4.60

(exc. VAT)

£5.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 04 May 2026
  • Plus 59 unit(s) shipping from 04 May 2026
  • Plus 240 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.60
10 - 49£4.36
50 - 99£4.26
100 - 249£4.20
250 +£4.15

*price indicative

RS Stock No.:
825-0846
Distrelec Article No.:
110-52-548
Mfr. Part No.:
691361300008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

3.81mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.13mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.31mm²

Connector Gender

Male

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Cable Entry

Voltage

300V ac

Series

361

Width

15.8mm

Depth

11.1mm

Standards/Approvals

No

Length

30.48mm

Wurth WR-TBL 361 Series 3.81mm Pitch Vertical Terminal Block Plug Connectors


WR-TBL 361 series 3.81mm pitch vertical cable mount Terminal Block plug connectors with female sockest and a 'slot' type M2 screw Terminal that accepts a wire size of AWG 26-16. These WR-TBL 361 series 3.81 mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.

Wurth 3.81mm Pitch Two Part Terminal Blocks


Related links