Wurth Elektronik 3524 Series Pluggable Terminal Block, 8-Contact, 7.62mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS Stock No.:
- 825-0751
- Mfr. Part No.:
- 691352410008
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 825-0751
- Mfr. Part No.:
- 691352410008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V ac | |
| Series | 3524 | |
| Depth | 26mm | |
| Length | 92.54mm | |
| Material | Polyamide | |
| Width | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V ac | ||
Series 3524 | ||
Depth 26mm | ||
Length 92.54mm | ||
Material Polyamide | ||
Width 12.6mm | ||
- COO (Country of Origin):
- CN

