Wurth Elektronik 351 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 691351500008

Bulk discount available

Subtotal (1 unit)*

£4.58

(exc. VAT)

£5.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 18 May 2026
  • Plus 90 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.58
10 - 49£4.02
50 - 99£3.49
100 - 249£3.36
250 +£3.18

*price indicative

RS Stock No.:
825-0717
Mfr. Part No.:
691351500008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

5.08mm

Current

20A

Number of Rows

1

Minimum Wire Size mm²

0.21mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Cable Entry

Colour

Green

Voltage

300V ac

Length

40.64mm

Depth

15.1mm

Standards/Approvals

No

Width

18.2mm

Series

351

Wurth WR-TBL 351 Series 5.08mm Pitch Vertical Terminal Block Plug Connectors


WR-TBL 351 series 5.08mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 351 series 5.08 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and have latches on the non-wire side.

Wurth 5.08mm Pitch Two Part Terminal Blocks


Related links