Wurth Elektronik 3514 Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 824-6677
- Mfr. Part No.:
- 691351400004
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£2.63
(exc. VAT)
£3.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 297 unit(s) shipping from 27 April 2026
- Plus 114 unit(s) shipping from 27 April 2026
- Plus 40 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.63 |
| 10 - 49 | £2.30 |
| 50 - 99 | £2.00 |
| 100 - 249 | £1.78 |
| 250 + | £1.69 |
*price indicative
- RS Stock No.:
- 824-6677
- Mfr. Part No.:
- 691351400004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.21mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Cable Entry | |
| Colour | Green | |
| Voltage | 300V ac | |
| Standards/Approvals | No | |
| Width | 15.1mm | |
| Depth | 18.2mm | |
| Length | 39.72mm | |
| Series | 3514 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 20A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.21mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Cable Entry | ||
Colour Green | ||
Voltage 300V ac | ||
Standards/Approvals No | ||
Width 15.1mm | ||
Depth 18.2mm | ||
Length 39.72mm | ||
Series 3514 | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3514 Series 7.62mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 3514 series 7.62mm pitch vertical cable mount Terminal Block plug connectors with female sockets and a 'slot' type M3 screw Terminal that accepts a wire size of AWG 24-12. These WR-TBL 3514 series 7.62 mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and have latches on the non-wire side.
7.62mm Pitch - Wurth
Related links
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch 691351400004
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch 691351400006
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch 691351400008
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch 691351400003

