TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 unit)*

£8.42

(exc. VAT)

£10.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£8.42
25 - 49£5.99
50 - 99£5.36
100 - 249£5.08
250 +£4.81

*price indicative

RS Stock No.:
821-8912
Distrelec Article No.:
302-75-922
Mfr. Part No.:
796640-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

5mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Nylon

Connector Gender

Male

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

30AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

300V

Series

Buchanan

Standards/Approvals

UL 94 V-0

Depth

15.5mm

Length

40mm

TE Connectivity TERMI-BLOK 5.0mm Right Angle PCB Terminal Block Plug Connectors


A range of TERMI-BLOK 5mm pitch right angle Terminal Block plug connectors with M3 screw Terminals. These TERMI-BLOK 5.0mm screw Terminal Block plug connectors are MADE from green polyamide 6.6 GF, are side stackable and accept a wire size of 30 to 12 AWG.

Wire size 12-30 AWG

Retention latch

Polarization key

TE Connectivity TERMI-BLOK 5.0mm Two Part Terminal Blocks


Standards

UL 94V-0

Related links