TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 3.81mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS Stock No.:
- 821-8899
- Mfr. Part No.:
- 284507-6
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 821-8899
- Mfr. Part No.:
- 284507-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Pitch | 3.81mm | |
Number of Rows | 1 | |
Mounting Type | Cable Mount | |
Gender | Male | |
Termination Method | Screw | |
Type | Plug | |
Current Rating | 11A | |
Body Orientation | Straight | |
Colour | Green | |
Voltage Rating | 300 V | |
Series | Buchanan | |
Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 11A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V | ||
Series Buchanan | ||
Material Nylon | ||
TE Connectivity TERMI-BLOK 3.81mm PCB Terminal Block Plug Connectors
A range of TERMI-BLOK 3.81mm right angle terminal block plug connectors with M2 screw terminals. These TERMI-BLOK 3.81mm screw terminal block plug connectors are made from green polyamide 6.6 GF, are side stackable and accept a wire size of 30 to 14 AWG.
TE Connectivity TERMI-BLOK 3.81mm Two Part Terminal Blocks