TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 821-8713
- Mfr. Part No.:
- 796635-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£4.53
(exc. VAT)
£5.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 212 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.53 |
*price indicative
- RS Stock No.:
- 821-8713
- Mfr. Part No.:
- 796635-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 300V ac | |
| Standards/Approvals | No | |
| Series | Buchanan | |
| Depth | 15.5mm | |
| Length | 30.48mm | |
| Width | 18.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Straight | ||
Colour Black | ||
Voltage 300V ac | ||
Standards/Approvals No | ||
Series Buchanan | ||
Depth 15.5mm | ||
Length 30.48mm | ||
Width 18.4mm | ||
- COO (Country of Origin):
- IT
TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors
5.08mm centre line TERMI-BLOK ™ PCB Terminal Block plug connectors with M3 screw Terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.
Part numbers x-796634-x are MADE from green polyamide 6.6 GF
Part numbers x-796635-x are MADE from black polyamide 6.6 GF
For mating Terminal Block connectors see stock number 710-0110 typically
Rising clamp design to side entry terminals
Terminal supplied with open screw to save assembly time
Can be used in corrosive environments
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Approvals
UL no E 60677,CSA File no 007189A
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796635-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796635-3
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1-796635-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796634-6
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282837-6
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1776260-6
