TE Connectivity Buchanan Series PCB Terminal Strip, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 821-8701
- Mfr. Part No.:
- 1776252-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 821-8701
- Mfr. Part No.:
- 1776252-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Pitch | 5mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Gender | Female | |
Termination Method | Screw | |
Type | PCB Terminal Block | |
Current Rating | 10A | |
Body Orientation | Right Angle | |
Colour | Blue | |
Voltage Rating | 250 V ac | |
Series | Buchanan | |
Depth | 12mm | |
Length | 10mm | |
Width | 12.5mm | |
Material | Polyamide | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Body Orientation Right Angle | ||
Colour Blue | ||
Voltage Rating 250 V ac | ||
Series Buchanan | ||
Depth 12mm | ||
Length 10mm | ||
Width 12.5mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
TE Connectivity TERMI-BLOK Series 5mm High Temperature PCB Terminal Block with 45° Wire Entry
TERMI-BLOK 5mm pitch side stackable high temperature PCB terminal blocks with a 45° wire entry and board interlocking. These 5mm TERMI-BLOK vertical mount PCB terminal blocks are made from high temperature blue polyamide GF, have M2.6 rising cage clamp screw terminals that accept a wire size range of 14 to 22 AWG and a wire guard that prevents the screw from pressing directly on the wire.
Standards
UL 94V-0
TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors