TE Connectivity Buchanan Series PCB Terminal Strip, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw
- RS Stock No.:
- 821-2624
- Mfr. Part No.:
- 282857-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-2624
- Mfr. Part No.:
- 282857-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 24A | |
| Body Orientation | Vertical | |
| Colour | Green | |
| Voltage Rating | 300 V ac | |
| Series | Buchanan | |
| Width | 10mm | |
| Material | Nylon | |
| Depth | 19mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 24A | ||
Body Orientation Vertical | ||
Colour Green | ||
Voltage Rating 300 V ac | ||
Series Buchanan | ||
Width 10mm | ||
Material Nylon | ||
Depth 19mm | ||
Length 10.16mm | ||
