TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row

Subtotal (1 unit)*

£3.93

(exc. VAT)

£4.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.93

*price indicative

RS Stock No.:
820-7748
Mfr. Part No.:
284539-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

11A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2mm²

Connector Gender

Female

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

30AWG

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300V ac

Series

Buchanan

Standards/Approvals

No

TE Connectivity TERMI-BLOK 3.5mm Right Angle Closed End Headers with Threaded Flange


TERMI-BLOK 3.5mm right angle mount closed end headers with threaded flange and polarization keying slots. These TERMI-BLOK 3.5mm closed end PCB header Terminal Block connectors are MADE from green polyamide 6.6 GF

TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks


Related links