TE Connectivity Buchanan Series Pluggable Terminal Block, 4-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Solder

Unavailable
RS will no longer stock this product.
RS Stock No.:
820-7707
Mfr. Part No.:
284517-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Pitch

3.81mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Header

Current Rating

11A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V ac

Series

Buchanan

Depth

9.2mm

Length

17.53mm

Material

Polyamide

Width

7.25mm

COO (Country of Origin):
IT