Harting Har-Flexicon Series Pluggable Terminal Block, 12-Contact, 2.54mm Pitch, Surface Mount, 1-Row, SMT Termination
- RS Stock No.:
- 816-5067
- Mfr. Part No.:
- 14111213002000
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 816-5067
- Mfr. Part No.:
- 14111213002000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 12 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Gender | Male | |
| Termination Method | SMT | |
| Type | PCB Header | |
| Current Rating | 7.3A | |
| Body Orientation | Horizontal | |
| Colour | Black | |
| Voltage Rating | 160 V | |
| Series | Har-Flexicon | |
| Depth | 5mm | |
| Length | 35.79mm | |
| Width | 7mm | |
| Material | Glass Fiber Reinforcement, Liquid Crystaline Polymer | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 12 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Gender Male | ||
Termination Method SMT | ||
Type PCB Header | ||
Current Rating 7.3A | ||
Body Orientation Horizontal | ||
Colour Black | ||
Voltage Rating 160 V | ||
Series Har-Flexicon | ||
Depth 5mm | ||
Length 35.79mm | ||
Width 7mm | ||
Material Glass Fiber Reinforcement, Liquid Crystaline Polymer | ||
- COO (Country of Origin):
- CN
