Phoenix Contact COMBICON PT Series PCB Terminal Strip, 6-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw

Stock information currently inaccessible
RS Stock No.:
804-5559
Mfr. Part No.:
1984659
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

17.5A

Body Orientation

Straight

Colour

Green

Voltage Rating

200 V

Series

COMBICON PT

Material

Polyamide

Depth

9.2mm

Length

21mm

Width

7.6mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy