Phoenix Contact COMBICON SMKDSN Series PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw
- RS Stock No.:
- 804-4954
- Mfr. Part No.:
- 1869101
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.99
(exc. VAT)
£2.39
(inc. VAT)
- RS Stock No.:
- 804-4954
- Mfr. Part No.:
- 1869101
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 13.5A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 400 V | |
| Series | COMBICON SMKDSN | |
| Width | 12mm | |
| Material | Polyamide | |
| Length | 31mm | |
| Depth | 11mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 13.5A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 400 V | ||
Series COMBICON SMKDSN | ||
Width 12mm | ||
Material Polyamide | ||
Length 31mm | ||
Depth 11mm | ||
- COO (Country of Origin):
- DE

