Phoenix Contact IMC 1.5/ 10-G-3.81 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 1862658
- RS Stock No.:
- 804-4825
- Mfr. Part No.:
- 1862658
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£374.35
(exc. VAT)
£449.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £7.487 | £374.35 |
*price indicative
- RS Stock No.:
- 804-4825
- Mfr. Part No.:
- 1862658
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 160V | |
| Series | IMC 1.5/ 10-G-3.81 | |
| Width | 14.5mm | |
| Depth | 6.85mm | |
| Length | 38.89mm | |
| Standards/Approvals | CSA, cULus, REACH, EF3.0, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Voltage 160V | ||
Series IMC 1.5/ 10-G-3.81 | ||
Width 14.5mm | ||
Depth 6.85mm | ||
Length 38.89mm | ||
Standards/Approvals CSA, cULus, REACH, EF3.0, RoHS | ||
Phoenix Contact MINI COMBICON IMC & IMCV 1,5 3.81mm Pitch Mini Plug-In Inverted PCB Terminal Block Headers
MINI COMBICON IMC 1,5 (right angle mount) & IMCV 1,5 (vertical mount) 3.81mm pitch mini plug-in inverted through hole mount PCB terminal block headers with female sockets. These MINI COMBICON IMC 1,5 and MINI COMBICON IMCV 1,5 PCB terminal block headers can be usesd in combination with MINI COMBICON MC 1,5 headers for a primary/secondary PCB connection.
For marker labels see stock number 648-5508
Related links
- Phoenix Contact IMC 1.5/10-STGF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1.5/10-STGF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1858112
- Phoenix Contact IMC 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857964
- Phoenix Contact IMC 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1.5/11-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862661
- Phoenix Contact IMC 1.5/ 5-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862603
- Phoenix Contact IMC 1.5/ 7-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862629
- Phoenix Contact IMC 1.5/ 9-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862645


